D26V0H1U2LP16-7 | |
---|---|
DigiKey Part Number | D26V0H1U2LP16-7DITR-ND - Tape & Reel (TR) D26V0H1U2LP16-7DICT-ND - Cut Tape (CT) D26V0H1U2LP16-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D26V0H1U2LP16-7 |
Description | TVS DIODE 26VWM 44VC U-DFN1616-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1616-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 2200W (2.2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06548 | ¥532.74 |
1,000 | ¥0.82920 | ¥829.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74212 | ¥2,226.36 |
6,000 | ¥0.72555 | ¥4,353.30 |
9,000 | ¥0.64263 | ¥5,783.67 |
30,000 | ¥0.63434 | ¥19,030.20 |
75,000 | ¥0.53898 | ¥40,423.50 |
150,000 | ¥0.51825 | ¥77,737.50 |