
SD12C.TCT | |
|---|---|
DigiKey Part Number | SD12C.TCTTR-ND - Tape & Reel (TR) SD12C.TCTCT-ND - Cut Tape (CT) SD12C.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12C.TCT |
Description | TVS DIODE 12VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD12C.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥6.94600 | ¥69.46 |
| 100 | ¥4.59620 | ¥459.62 |
| 500 | ¥3.58548 | ¥1,792.74 |
| 1,000 | ¥3.26015 | ¥3,260.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.03092 | ¥9,092.76 |










