AHS200-2 | |
---|---|
DigiKey Part Number | AHS200-2TR-ND - Tape & Reel (TR) AHS200-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AHS200-2 |
Description | PTC RESET FUSE 16V 2A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 70 A | |
Time to Trip | 13.4 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
5 | ¥6.25600 | ¥31.28 |
10 | ¥6.05800 | ¥60.58 |
50 | ¥5.09960 | ¥254.98 |
100 | ¥4.23360 | ¥423.36 |
250 | ¥3.84888 | ¥962.22 |
500 | ¥3.27158 | ¥1,635.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.51414 | ¥3,771.21 |
3,000 | ¥2.38413 | ¥7,152.39 |
7,500 | ¥2.38174 | ¥17,863.05 |