59060-3-S-05-A | ||
---|---|---|
DigiKey Part Number | 59060-3-S-05-A-ND | |
Manufacturer | ||
Manufacturer Product Number | 59060-3-S-05-A | |
Description | SENSOR REED SW SPDT WIRE LEADS | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.35000 | ¥131.35 |
10 | ¥125.37300 | ¥1,253.73 |
25 | ¥114.02800 | ¥2,850.70 |
100 | ¥98.50640 | ¥9,850.64 |
300 | ¥89.55140 | ¥26,865.42 |
500 | ¥82.98418 | ¥41,492.09 |
1,000 | ¥77.01410 | ¥77,014.10 |