59075-3-S-02-A | ||
---|---|---|
DigiKey Part Number | F8045-ND | |
Manufacturer | ||
Manufacturer Product Number | 59075-3-S-02-A | |
Description | SENSOR REED SW SPDT WIRE LEADS | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder, Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.93000 | ¥230.93 |
10 | ¥214.78900 | ¥2,147.89 |
25 | ¥204.04840 | ¥5,101.21 |
100 | ¥171.83070 | ¥17,183.07 |
300 | ¥161.09120 | ¥48,327.36 |
500 | ¥149.27778 | ¥74,638.89 |