59022-1-T-02-F | ||
---|---|---|
DigiKey Part Number | F7991-ND | |
Manufacturer | ||
Manufacturer Product Number | 59022-1-T-02-F | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Barrel (Plastic Housed), Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel (Plastic Housed), Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.32000 | ¥27.32 |
10 | ¥25.76300 | ¥257.63 |
25 | ¥23.42360 | ¥585.59 |
100 | ¥20.30020 | ¥2,030.02 |
250 | ¥18.40400 | ¥4,601.00 |
500 | ¥17.06568 | ¥8,532.84 |
1,000 | ¥15.83872 | ¥15,838.72 |
2,500 | ¥14.38868 | ¥35,971.70 |
5,000 | ¥13.80447 | ¥69,022.35 |