59020-1-S-02-A | ||
---|---|---|
DigiKey Part Number | F6813-ND | |
Manufacturer | ||
Manufacturer Product Number | 59020-1-S-02-A | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
Resource Type | Link |
---|---|
Datasheets | 59020 |
Other Related Documents | Sensor Cable Length Options |
Environmental Information | RoHS 3 Cert 59020-1-S-02-A |
HTML Datasheet | 59020 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
10 | ¥40.61500 | ¥406.15 |
25 | ¥36.94000 | ¥923.50 |
100 | ¥34.05010 | ¥3,405.01 |
Attribute | Description |
---|---|
Other Names | -59020-1-S-02-A F6813 59020-1-S-02-A-ND |
Standard Package | 100 |