59025-1-T-02-F | ||
---|---|---|
DigiKey Part Number | F8002-ND | |
Manufacturer | ||
Manufacturer Product Number | 59025-1-T-02-F | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥23.43800 | ¥234.38 |
25 | ¥21.31160 | ¥532.79 |
100 | ¥18.46940 | ¥1,846.94 |
300 | ¥16.74407 | ¥5,023.22 |
500 | ¥15.52634 | ¥7,763.17 |
1,000 | ¥14.41003 | ¥14,410.03 |
2,500 | ¥13.93947 | ¥34,848.68 |