460 | ||
---|---|---|
DigiKey Part Number | F10458-ND | |
Manufacturer | ||
Manufacturer Product Number | 460 | |
Description | 3-PHASE VOLT MON/ 190-480V/ AD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss 190 ~ 480VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss | |
Trip Status | Energized High/Low | |
Trip Range | 190 ~ 480V AC | |
Delay Time | 1 Sec ~ 30 Sec | |
Voltage - Supply | 190 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,106.90000 | ¥1,106.90 |
10 | ¥1,041.79400 | ¥10,417.94 |
25 | ¥1,009.23920 | ¥25,230.98 |
50 | ¥944.12520 | ¥47,206.26 |