250A | ||
---|---|---|
DigiKey Part Number | F10479-ND | |
Manufacturer | ||
Manufacturer Product Number | 250A | |
Description | 3-PHASE VOLTAGE MONITOR/ 190-4 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Sensing AC 190 ~ 480VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 190 ~ 480V AC | |
Delay Time | Fixed, 4 Sec | |
Voltage - Supply | 190 ~ 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,700.55000 | ¥1,700.55 |
10 | ¥1,643.88300 | ¥16,438.83 |
25 | ¥1,530.51080 | ¥38,262.77 |
50 | ¥1,507.83600 | ¥75,391.80 |