3298100.H | ||
---|---|---|
DigiKey Part Number | F8707-ND | |
Manufacturer | ||
Manufacturer Product Number | 3298100.H | |
Description | FUSE BRD MT 100A 32VDC MOD 100PC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 31000 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
DC Cold Resistance | 0.00057 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.34000 | ¥138.34 |
5 | ¥127.72000 | ¥638.60 |
10 | ¥117.07600 | ¥1,170.76 |
50 | ¥101.11020 | ¥5,055.51 |
100 | ¥85.14530 | ¥8,514.53 |
300 | ¥79.82397 | ¥23,947.19 |
500 | ¥71.84164 | ¥35,920.82 |
1,000 | ¥69.18083 | ¥69,180.83 |