0FHZ0211Z | |
---|---|
DigiKey Part Number | 5346-0FHZ0211Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ0211Z |
Description | ZCASE SINGLE HOLDER M10 WITH COV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 80V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 80V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.91000 | ¥206.91 |
5 | ¥197.04800 | ¥985.24 |
40 | ¥157.64525 | ¥6,305.81 |
80 | ¥147.79175 | ¥11,823.34 |
280 | ¥137.93943 | ¥38,623.04 |
520 | ¥128.08662 | ¥66,605.04 |