2920L260/24DR | ||
---|---|---|
DigiKey Part Number | F6728TR-ND - Tape & Reel (TR) F6728CT-ND - Cut Tape (CT) F6728DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2920L260/24DR | |
Description | PTC RESET FUSE 24V 2.6A 2920 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
5 | ¥8.04600 | ¥40.23 |
10 | ¥7.52000 | ¥75.20 |
50 | ¥6.22260 | ¥311.13 |
100 | ¥5.18580 | ¥518.58 |
250 | ¥5.05596 | ¥1,263.99 |
500 | ¥4.27806 | ¥2,139.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.62985 | ¥5,444.77 |
3,000 | ¥3.50019 | ¥10,500.57 |
7,500 | ¥3.37055 | ¥25,279.12 |
10,500 | ¥3.24092 | ¥34,029.66 |