



1812L075PR | |
|---|---|
DigiKey Part Number | F2151TR-ND - Tape & Reel (TR) F2151CT-ND - Cut Tape (CT) F2151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L075PR |
Description | PTC RESET FUSE 13.2V 750MA 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L075PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 450 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 5 | ¥3.97000 | ¥19.85 |
| 10 | ¥3.66300 | ¥36.63 |
| 50 | ¥3.03980 | ¥151.99 |
| 100 | ¥2.80500 | ¥280.50 |
| 250 | ¥2.52184 | ¥630.46 |
| 500 | ¥2.32604 | ¥1,163.02 |
| 1,000 | ¥2.14485 | ¥2,144.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.77930 | ¥3,558.60 |
| 4,000 | ¥1.63926 | ¥6,557.04 |
| 6,000 | ¥1.56706 | ¥9,402.36 |







