



1812L020/60DR | |
|---|---|
DigiKey Part Number | F4245TR-ND - Tape & Reel (TR) F4245CT-ND - Cut Tape (CT) F4245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L020/60DR |
Description | PTC RESET FUSE 60V 200MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L020/60DR Models |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 400 mA | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 5 | ¥5.07800 | ¥25.39 |
| 10 | ¥4.68100 | ¥46.81 |
| 50 | ¥3.88200 | ¥194.10 |
| 100 | ¥3.58260 | ¥358.26 |
| 250 | ¥3.22032 | ¥805.08 |
| 500 | ¥2.97026 | ¥1,485.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.23814 | ¥3,357.21 |
| 3,000 | ¥2.06218 | ¥6,186.54 |
| 4,500 | ¥1.96523 | ¥8,843.53 |
| 7,500 | ¥1.94345 | ¥14,575.88 |











