



RCLAMP1011ZCTFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP1011ZCTFTTR-ND - Tape & Reel (TR) 600-RCLAMP1011ZCTFTCT-ND - Cut Tape (CT) 600-RCLAMP1011ZCTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1011ZCTFT |
Description | 1-LINE 1.0V 2.5A 0.20PF ESD SLP0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 4V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.17pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 1.3V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.94500 | ¥39.45 |
| 100 | ¥2.53640 | ¥253.64 |
| 500 | ¥1.92824 | ¥964.12 |
| 1,000 | ¥1.73207 | ¥1,732.07 |
| 2,000 | ¥1.56692 | ¥3,133.84 |
| 5,000 | ¥1.38805 | ¥6,940.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥1.22111 | ¥18,316.65 |
| 30,000 | ¥1.13712 | ¥34,113.60 |
| 45,000 | ¥1.09434 | ¥49,245.30 |
| 75,000 | ¥1.04628 | ¥78,471.00 |











