1206L300SLTHYR | ||
---|---|---|
DigiKey Part Number | F5784TR-ND - Tape & Reel (TR) F5784CT-ND - Cut Tape (CT) F5784DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1206L300SLTHYR | |
Description | PTC RESET FUSE 6V 3A 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 1206L300SLTHYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
5 | ¥14.49800 | ¥72.49 |
10 | ¥13.77500 | ¥137.75 |
50 | ¥11.11880 | ¥555.94 |
100 | ¥9.42600 | ¥942.60 |
250 | ¥9.18428 | ¥2,296.07 |
500 | ¥7.73420 | ¥3,867.10 |
1,000 | ¥6.88830 | ¥6,888.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.28409 | ¥25,136.36 |
8,000 | ¥6.04239 | ¥48,339.12 |