TG2016SMN 38.4000M-ECGNNM0 | ||
---|---|---|
DigiKey Part Number | 114-TG2016SMN38.4000M-ECGNNM0TR-ND - Tape & Reel (TR) 114-TG2016SMN38.4000M-ECGNNM0CT-ND - Cut Tape (CT) 114-TG2016SMN38.4000M-ECGNNM0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TG2016SMN 38.4000M-ECGNNM0 | |
Description | XTAL OSC TCXO 38.4000MHZ CSWV | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥23.15900 | ¥231.59 |
50 | ¥22.05520 | ¥1,102.76 |
100 | ¥19.29850 | ¥1,929.85 |
500 | ¥18.74686 | ¥9,373.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.99000 | ¥15,990.00 |
3,000 | ¥14.88727 | ¥44,661.81 |
5,000 | ¥14.33590 | ¥71,679.50 |