



0805L075WR | |
|---|---|
DigiKey Part Number | F2773TR-ND - Tape & Reel (TR) F2773CT-ND - Cut Tape (CT) F2773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L075WR |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 350 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCK0075FF2E | Bel Fuse Inc. | 2,307 | 5923-0ZCK0075FF2ECT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 5 | ¥7.26200 | ¥36.31 |
| 10 | ¥6.69900 | ¥66.99 |
| 50 | ¥5.55740 | ¥277.87 |
| 100 | ¥5.12820 | ¥512.82 |
| 250 | ¥4.60968 | ¥1,152.42 |
| 500 | ¥4.25110 | ¥2,125.55 |
| 1,000 | ¥3.91890 | ¥3,918.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.94982 | ¥8,849.46 |
| 6,000 | ¥2.88313 | ¥17,298.78 |











