Diode 100 V 2A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount SOD-123F
SOD123F

SDM2100S1FQ-7

DigiKey Part Number
31-SDM2100S1FQ-7TR-ND - Tape & Reel (TR)
31-SDM2100S1FQ-7CT-ND - Cut Tape (CT)
31-SDM2100S1FQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM2100S1FQ-7
Description
DIODE SCHOTTKY 100V 2A SOD123F
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SDM2100S1FQ-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
150 nA @ 100 V
Mfr
Capacitance @ Vr, F
42pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
830 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,456
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.58100¥35.81
100¥2.29650¥229.65
500¥1.73962¥869.81
1,000¥1.56000¥1,560.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.33154¥3,994.62
6,000¥1.21641¥7,298.46
9,000¥1.15774¥10,419.66
15,000¥1.09179¥16,376.85
21,000¥1.05275¥22,107.75
30,000¥1.01479¥30,443.70
Manufacturers Standard Package