04671.75NR | ||
---|---|---|
DigiKey Part Number | F1396TR-ND - Tape & Reel (TR) F1396CT-ND - Cut Tape (CT) F1396DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04671.75NR | |
Description | FUSE BRD MT 1.75A 32VAC 32VDC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1.75 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04671.75NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0903 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.031 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
5 | ¥11.83200 | ¥59.16 |
10 | ¥11.06300 | ¥110.63 |
50 | ¥9.15620 | ¥457.81 |
100 | ¥7.63080 | ¥763.08 |
250 | ¥7.43976 | ¥1,859.94 |
500 | ¥6.29500 | ¥3,147.50 |
1,000 | ¥5.53200 | ¥5,532.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.72179 | ¥23,608.95 |