043803.5WRA | ||
---|---|---|
DigiKey Part Number | F10733TR-ND - Tape & Reel (TR) F10733CT-ND - Cut Tape (CT) F10733DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 043803.5WRA | |
Description | FUSE BRDMT 3.5A 12VAC 32VDC 0603 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.5 A 12 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.647 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 0.021 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.40000 | ¥13.40 |
5 | ¥13.01200 | ¥65.06 |
10 | ¥12.16200 | ¥121.62 |
50 | ¥10.06780 | ¥503.39 |
100 | ¥8.39040 | ¥839.04 |
250 | ¥8.18076 | ¥2,045.19 |
500 | ¥6.92198 | ¥3,460.99 |
1,000 | ¥6.08302 | ¥6,083.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.66348 | ¥16,990.44 |
6,000 | ¥5.45373 | ¥32,722.38 |
15,000 | ¥5.24398 | ¥78,659.70 |