0422003.MRA | |
---|---|
DigiKey Part Number | 18-0422003.MRATR-ND - Tape & Reel (TR) 18-0422003.MRACT-ND - Cut Tape (CT) 18-0422003.MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422003.MRA |
Description | FUSE BRD MNT 3A 125VAC/VDC 2410 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 2.09 | |
Approval Agency | AEC-Q200, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0223 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
5 | ¥12.56600 | ¥62.83 |
10 | ¥11.75200 | ¥117.52 |
50 | ¥9.72720 | ¥486.36 |
100 | ¥8.10600 | ¥810.60 |
250 | ¥7.90332 | ¥1,975.83 |
500 | ¥6.68734 | ¥3,343.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.87674 | ¥5,876.74 |
2,000 | ¥5.57278 | ¥11,145.56 |
3,000 | ¥5.47143 | ¥16,414.29 |
5,000 | ¥5.26879 | ¥26,343.95 |
10,000 | ¥5.06615 | ¥50,661.50 |