0422001.MR | ||
---|---|---|
DigiKey Part Number | 18-0422001.MRTR-ND - Tape & Reel (TR) 18-0422001.MRCT-ND - Cut Tape (CT) 18-0422001.MRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0422001.MR | |
Description | FUSE BRD MT 1A 250VAC/VDC 2410 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1 A 250 V AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.611 | |
Approval Agency | cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0994 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
5 | ¥10.92000 | ¥54.60 |
10 | ¥10.20500 | ¥102.05 |
50 | ¥8.44840 | ¥422.42 |
100 | ¥7.04010 | ¥704.01 |
250 | ¥6.86424 | ¥1,716.06 |
500 | ¥5.80814 | ¥2,904.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.10412 | ¥5,104.12 |
2,000 | ¥4.84006 | ¥9,680.12 |
3,000 | ¥4.75209 | ¥14,256.27 |
5,000 | ¥4.57607 | ¥22,880.35 |
10,000 | ¥4.40007 | ¥44,000.70 |