
SK310 | |
|---|---|
DigiKey Part Number | 4878-SK310TR-ND - Tape & Reel (TR) 4878-SK310CT-ND - Cut Tape (CT) 4878-SK310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310 |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK310 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 8 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK3B | Good-Ark Semiconductor | 9,950 | 4786-SK3BCT-ND | ¥4.13000 | Similar |
| SS2H10HE3_A/I | Vishay General Semiconductor - Diodes Division | 3,647 | SS2H10HE3_A/IGICT-ND | ¥7.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.91100 | ¥29.11 |
| 100 | ¥1.85240 | ¥185.24 |
| 500 | ¥1.39280 | ¥696.40 |
| 1,000 | ¥1.24427 | ¥1,244.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.05541 | ¥3,166.23 |
| 6,000 | ¥0.96020 | ¥5,761.20 |
| 9,000 | ¥0.91167 | ¥8,205.03 |
| 15,000 | ¥0.85711 | ¥12,856.65 |
| 21,000 | ¥0.82480 | ¥17,320.80 |
| 30,000 | ¥0.79340 | ¥23,802.00 |











