
SK3B | |
|---|---|
DigiKey Part Number | 4786-SK3BTR-ND - Tape & Reel (TR) 4786-SK3BCT-ND - Cut Tape (CT) 4786-SK3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3B |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.55500 | ¥25.55 |
| 100 | ¥1.61840 | ¥161.84 |
| 500 | ¥1.21106 | ¥605.53 |
| 1,000 | ¥1.07957 | ¥1,079.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91218 | ¥2,736.54 |
| 6,000 | ¥0.82774 | ¥4,966.44 |
| 9,000 | ¥0.78470 | ¥7,062.30 |
| 15,000 | ¥0.73632 | ¥11,044.80 |
| 21,000 | ¥0.70767 | ¥14,861.07 |
| 30,000 | ¥0.67981 | ¥20,394.30 |

