03540002ZXGY | |
---|---|
DigiKey Part Number | F4923-ND |
Manufacturer | |
Manufacturer Product Number | 03540002ZXGY |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
5 | ¥20.70800 | ¥103.54 |
10 | ¥19.67100 | ¥196.71 |
50 | ¥15.87600 | ¥793.80 |
100 | ¥13.46020 | ¥1,346.02 |
250 | ¥13.11504 | ¥3,278.76 |
500 | ¥11.04406 | ¥5,522.03 |
1,000 | ¥9.83619 | ¥9,836.19 |
5,000 | ¥9.48159 | ¥47,407.95 |