0257030.PXAPC | |
---|---|
DigiKey Part Number | F6061-ND |
Manufacturer | |
Manufacturer Product Number | 0257030.PXAPC |
Description | FUSE AUTO 30A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1510.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 105°C | |
Color | Green | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.83000 | ¥4.83 |
5 | ¥4.64600 | ¥23.23 |
10 | ¥4.51300 | ¥45.13 |
50 | ¥3.79260 | ¥189.63 |
100 | ¥3.14920 | ¥314.92 |
250 | ¥2.86252 | ¥715.63 |
500 | ¥2.43320 | ¥1,216.60 |
4,000 | ¥1.96798 | ¥7,871.92 |
8,000 | ¥1.96601 | ¥15,728.08 |