01550006ZXU | ||
---|---|---|
DigiKey Part Number | 01550006ZXU-ND | |
Manufacturer | ||
Manufacturer Product Number | 01550006ZXU | |
Description | FUSE HOLDER CART 32V 6A IN LINE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 6 A 32V Circuit Cartridge Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.75" L (6.35mm x 19.05mm) | |
Current Rating (Amps) | 6 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
5 | ¥12.68200 | ¥63.41 |
10 | ¥12.05300 | ¥120.53 |
50 | ¥9.72760 | ¥486.38 |
100 | ¥8.24770 | ¥824.77 |
300 | ¥8.03577 | ¥2,410.73 |
500 | ¥7.44616 | ¥3,723.08 |