BK/SFE-6 | |
---|---|
DigiKey Part Number | 283-5056-ND |
Manufacturer | |
Manufacturer Product Number | BK/SFE-6 |
Description | FUSE GLASS 6A 32VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 A AC 32 V DC Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.748" L (6.35mm x 19.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
5 | ¥21.62600 | ¥108.13 |
10 | ¥20.54500 | ¥205.45 |
50 | ¥16.58060 | ¥829.03 |
100 | ¥14.05700 | ¥1,405.70 |
300 | ¥13.69653 | ¥4,108.96 |
500 | ¥11.53388 | ¥5,766.94 |
1,000 | ¥10.27232 | ¥10,272.32 |
5,000 | ¥9.01080 | ¥45,054.00 |