01550114ZXU | ||
---|---|---|
DigiKey Part Number | 01550114ZXU-ND | |
Manufacturer | ||
Manufacturer Product Number | 01550114ZXU | |
Description | FUSE HOLDER CART 32V 14A IN LINE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 14 A 32V 1 Circuit Cartridge Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.063" L (6.35mm x 27mm) | |
Current Rating (Amps) | 14 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
5 | ¥6.18800 | ¥30.94 |
10 | ¥5.79700 | ¥57.97 |
50 | ¥4.79740 | ¥239.87 |
100 | ¥3.99760 | ¥399.76 |
300 | ¥3.89760 | ¥1,169.28 |
500 | ¥3.51908 | ¥1,759.54 |