01070002Z | |
---|---|
DigiKey Part Number | F4081-ND |
Manufacturer | |
Manufacturer Product Number | 01070002Z |
Description | FUSE CLIP CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.563" Dia (14.3mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Spring Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
5 | ¥9.45200 | ¥47.26 |
10 | ¥8.84000 | ¥88.40 |
50 | ¥7.31860 | ¥365.93 |
100 | ¥6.09800 | ¥609.80 |
300 | ¥5.94587 | ¥1,783.76 |
500 | ¥5.03126 | ¥2,515.63 |
1,000 | ¥4.42137 | ¥4,421.37 |
5,000 | ¥4.18846 | ¥20,942.30 |