01230001Z | |
---|---|
DigiKey Part Number | 01230001Z-ND |
Manufacturer | |
Manufacturer Product Number | 01230001Z |
Description | FUSE CLIP CARTRIDGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 0.281" Dia (7.14mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
5 | ¥12.64400 | ¥63.22 |
10 | ¥11.83000 | ¥118.30 |
50 | ¥9.78940 | ¥489.47 |
100 | ¥8.15730 | ¥815.73 |
250 | ¥7.95372 | ¥1,988.43 |
500 | ¥6.73012 | ¥3,365.06 |
1,000 | ¥5.91431 | ¥5,914.31 |
5,000 | ¥5.30246 | ¥26,512.30 |