FHLM0200Z | ||
---|---|---|
DigiKey Part Number | FHLM0200Z-ND | |
Manufacturer | ||
Manufacturer Product Number | FHLM0200Z | |
Description | FUSE HOLDER BLADE 10A IN LINE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 10 A 1 Circuit Blade Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.08000 | ¥89.08 |
5 | ¥85.92000 | ¥429.60 |
10 | ¥82.74100 | ¥827.41 |
50 | ¥63.64600 | ¥3,182.30 |
100 | ¥54.09850 | ¥5,409.85 |
300 | ¥50.91633 | ¥15,274.90 |
500 | ¥44.55180 | ¥22,275.90 |
1,000 | ¥42.96065 | ¥42,960.65 |