
FHLM0200ZPA | |
|---|---|
DigiKey Part Number | FHLM0200ZPA-ND |
Manufacturer | |
Manufacturer Product Number | FHLM0200ZPA |
Description | FUSE HOLDER BLADE 10A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHLM0200ZPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.76000 | ¥90.76 |
| 5 | ¥75.30600 | ¥376.53 |
| 10 | ¥69.49200 | ¥694.92 |
| 50 | ¥57.61880 | ¥2,880.94 |
| 100 | ¥53.12570 | ¥5,312.57 |
| 250 | ¥47.68916 | ¥11,922.29 |
| 500 | ¥43.92198 | ¥21,960.99 |
| 1,000 | ¥40.42574 | ¥40,425.74 |




