Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,035 In Stock | 1 : ¥2.86000 Bulk | Bulk | Active | Requires Holder | Automotive | 2 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 2.8 | - | -40°C ~ 125°C | Gray | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
16,825 In Stock | 1 : ¥2.86000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 68.0 | UL, UR | -40°C ~ 125°C | Brown | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |