DCNHR40PF24 | |
---|---|
DigiKey Part Number | 5346-DCNHR40PF24-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR40PF24 |
Description | DC CONTACTOR CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 145.8 mA | |
Coil Power | 3.5W | |
Coil Resistance | 164.57Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.00000 | ¥497.00 |
10 | ¥470.86500 | ¥4,708.65 |
45 | ¥418.54422 | ¥18,834.49 |
90 | ¥392.38411 | ¥35,314.57 |