07981002ZXS | |
---|---|
DigiKey Part Number | F8298-ND |
Manufacturer | |
Manufacturer Product Number | 07981002ZXS |
Description | LTX PDM- MARKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 240 A 32V 6 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 240 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 6 | |
Voltage | 32V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Copper | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,001.05000 | ¥1,001.05 |
5 | ¥948.38400 | ¥4,741.92 |
16 | ¥895.70250 | ¥14,331.24 |
64 | ¥737.63688 | ¥47,208.76 |
112 | ¥684.94884 | ¥76,714.27 |