04980932.X | ||
---|---|---|
DigiKey Part Number | F8266-ND | |
Manufacturer | ||
Manufacturer Product Number | 04980932.X | |
Description | 2 WAY SEALED MIDI HLDR LOADED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Power Distribution Module 200 A 58V 2 Circuit Bolt Down Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 2 | |
Voltage | 58V | |
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.38000 | ¥329.38 |
10 | ¥290.18700 | ¥2,901.87 |
100 | ¥235.28740 | ¥23,528.74 |