03500417TXN | ||
---|---|---|
DigiKey Part Number | F4371-ND | |
Manufacturer | ||
Manufacturer Product Number | 03500417TXN | |
Description | FUSE BLOCK BLADE 15A CHASSIS MNT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 15 A 5 Circuit Blade Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 5 | |
Voltage | - | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.08000 | ¥195.08 |
5 | ¥180.05000 | ¥900.25 |
10 | ¥165.04800 | ¥1,650.48 |
50 | ¥142.53940 | ¥7,126.97 |
100 | ¥120.03350 | ¥12,003.35 |
250 | ¥112.53112 | ¥28,132.78 |
500 | ¥101.27788 | ¥50,638.94 |