LTST-S271TBKT | ||
---|---|---|
DigiKey Part Number | 160-2216-2-ND - Tape & Reel (TR) 160-2216-1-ND - Cut Tape (CT) 160-2216-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-S271TBKT | |
Description | LED BLUE CLEAR CHIP SMD R/A | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, 0604 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, 0604 | |
Supplier Device Package | ||
Size / Dimension | 1.65mm L x 1.15mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.33800 | ¥23.38 |
100 | ¥1.55810 | ¥155.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.76331 | ¥6,106.48 |
12,000 | ¥0.69596 | ¥8,351.52 |
28,000 | ¥0.65106 | ¥18,229.68 |
100,000 | ¥0.57248 | ¥57,248.00 |