ARJM11A1-502-NN-EW2 | ||
---|---|---|
DigiKey Part Number | 535-14140-ND | |
Manufacturer | ||
Manufacturer Product Number | ARJM11A1-502-NN-EW2 | |
Description | CONN JACK 1PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | ARJM11A1-502-NN-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.92500 | ¥309.25 |
25 | ¥29.28760 | ¥732.19 |
40 | ¥28.60750 | ¥1,144.30 |
80 | ¥27.24575 | ¥2,179.66 |
230 | ¥23.83996 | ¥5,483.19 |
440 | ¥23.15875 | ¥10,189.85 |
2,000 | ¥19.07196 | ¥38,143.92 |
4,000 | ¥18.39083 | ¥73,563.32 |