LTST-C191TBKT | ||
---|---|---|
DigiKey Part Number | 160-1647-2-ND - Tape & Reel (TR) 160-1647-1-ND - Cut Tape (CT) 160-1647-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C191TBKT | |
Description | LED BLUE CLEAR CHIP SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTST-C191TBKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.25300 | ¥22.53 |
100 | ¥1.01150 | ¥101.15 |
500 | ¥0.91342 | ¥456.71 |
1,000 | ¥0.75031 | ¥750.31 |
2,000 | ¥0.65248 | ¥1,304.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.58723 | ¥2,936.15 |
10,000 | ¥0.52198 | ¥5,219.80 |
25,000 | ¥0.48936 | ¥12,234.00 |
50,000 | ¥0.44042 | ¥22,021.00 |
125,000 | ¥0.42411 | ¥53,013.75 |