JFET 2 N-Channel (Dual) 40 V 400 mW Through Hole TO-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK389C TO-71 6L

DigiKey Part Number
4004-LSK389CTO-716L-ND
Manufacturer
Manufacturer Product Number
LSK389C TO-71 6L
Description
JFET 2N-CH 40V TO71
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 40 V 400 mW Through Hole TO-71
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
300 mV @ 0.1 µA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 10V
Series
Power - Max
400 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
FET Type
2 N-Channel (Dual)
Package / Case
TO-71-6 Metal Can
Voltage - Breakdown (V(BR)GSS)
40 V
Supplier Device Package
TO-71
Current - Drain (Idss) @ Vds (Vgs=0)
10 mA @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.05000¥138.05
10¥97.00400¥970.04
100¥73.84400¥7,384.40
500¥66.36298¥33,181.49
Manufacturers Standard Package