
Category | Current - Average Rectified (Io) 10 A |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Packaging Box | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBU |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package GBU |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.03700 | ¥60.37 |
| 100 | ¥3.95310 | ¥395.31 |
| 500 | ¥3.05626 | ¥1,528.13 |
| 1,000 | ¥2.76739 | ¥2,767.39 |
| 2,000 | ¥2.52429 | ¥5,048.58 |
| 5,000 | ¥2.26115 | ¥11,305.75 |
| 10,000 | ¥2.09855 | ¥20,985.50 |








