JFET 2 N-Channel (Dual) 40 V 400 mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK389C SOIC 8L

DigiKey Part Number
4004-LSK389CSOIC8LTR-ND - Tape & Reel (TR)
4004-LSK389CSOIC8LCT-ND - Cut Tape (CT)
4004-LSK389CSOIC8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSK389C SOIC 8L
Description
LOW NOISE, MONOLITHIC DUAL, N-CH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 40 V 400 mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
300 mV @ 0.1 µA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 10V
Series
Power - Max
400 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
2 N-Channel (Dual)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (V(BR)GSS)
40 V
Supplier Device Package
8-SOIC
Current - Drain (Idss) @ Vds (Vgs=0)
10 mA @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,351
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.80000¥95.80
10¥65.91100¥659.11
100¥50.40810¥5,040.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.18309¥102,957.73
Manufacturers Standard Package