LS5911 SOT-23 6L ROHS | ||
---|---|---|
DigiKey Part Number | 4004-LS5911SOT-236LROHSTR-ND - Tape & Reel (TR) 4004-LS5911SOT-236LROHSCT-ND - Cut Tape (CT) 4004-LS5911SOT-236LROHSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS5911 SOT-23 6L ROHS | |
Description | JFET 2N-CH 25V 50MA SOT23-6 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | JFET 2 N-Channel (Dual) 25 V 50 mA 500 mW Surface Mount SOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 7 mA @ 10 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 mA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 10V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.25000 | ¥88.25 |
10 | ¥77.76700 | ¥777.67 |
100 | ¥67.26000 | ¥6,726.00 |
500 | ¥60.95456 | ¥30,477.28 |
1,000 | ¥55.91001 | ¥55,910.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥55.91001 | ¥167,730.03 |