CPH6904-TL-E | ||
---|---|---|
DigiKey Part Number | CPH6904-TL-EOSTR-ND - Tape & Reel (TR) CPH6904-TL-EOSCT-ND - Cut Tape (CT) CPH6904-TL-EOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPH6904-TL-E | |
Description | JFET 2N-CH 50MA 6CPH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | JFET 2 N-Channel (Dual) 50 mA 700 mW Surface Mount 6-CPH | |
Datasheet | Datasheet | |
EDA/CAD Models | CPH6904-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Current - Drain (Idss) @ Vds (Vgs=0) | 20 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 600 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 5V | |
Power - Max | 700 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-CPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.80500 | ¥48.05 |
100 | ¥3.32510 | ¥332.51 |
500 | ¥2.77862 | ¥1,389.31 |
1,000 | ¥2.36481 | ¥2,364.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10617 | ¥6,318.51 |
6,000 | ¥1.99531 | ¥11,971.86 |
9,000 | ¥1.84751 | ¥16,627.59 |
30,000 | ¥1.82921 | ¥54,876.30 |