1218-16-650-200 | ||
---|---|---|
DigiKey Part Number | 2289-1218-16-650-200-ND | |
Manufacturer | ||
Manufacturer Product Number | 1218-16-650-200 | |
Description | M12XP0.5, 1.2MM FOCAL LENGTH, F# | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wide Angle Lens F1.8 1/3" CS-Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 1.2mm | |
Magnification | - | |
Focal Ratio | F1.8 | |
Compatible Sensor Size (Max) | 1/3" | |
Field of View | 180° x 200° | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | M12 x P0.5 | |
Diameter | 16.0mm Dia | |
Length | 14.7mm | |
Mounting Type | CS-Mount | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.00000 | ¥421.00 |