E3292B-R1 | ||
---|---|---|
DigiKey Part Number | 2289-E3292B-R1-ND | |
Manufacturer | ||
Manufacturer Product Number | E3292B-R1 | |
Description | LEOPARD IMAGING CAMERA LENS M12 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wide Angle Lens F2 1/2.7" CS-Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 2.8mm | |
Magnification | - | |
Focal Ratio | F2 | |
Compatible Sensor Size (Max) | 1/2.7" | |
Field of View | 74° x 122° | |
Working Distance | 300mm (Min) | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | M12 x P0.5 | |
Diameter | 14.0mm Dia | |
Length | 16.8mm | |
Mounting Type | CS-Mount | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.38000 | ¥414.38 |